395-142-540-802

Heilind Number:EDA395-142-540-802
Manufacturer:EDAC
Manufacturer Number:395-142-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and 142 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees optimal signal transmission, while the black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its straight mount orientation and precise .1-inch pitch for secure and efficient board-to-board connections. Upgrade your setup with this top-quality connector and experience seamless connectivity like never before.