395-142-540-803

Heilind Number:EDA395-142-540-803
Manufacturer:EDAC
Manufacturer Number:395-142-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-540-803

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a total of 142 positions and a compact .1-inch pitch, it offers optimal connectivity for your PCBs. The copper alloy contacts guarantee reliable signal transmission, while the 3A amperage rating accommodates various power requirements. Its straight mount orientation and dual-row configuration make it versatile for different applications, with a row spacing of .2 inches for efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.