395-142-541-203

Heilind Number:EDA395-142-541-203
Manufacturer:EDAC
Manufacturer Number:395-142-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-541-203

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission and data transfer. Featuring two rows with a total of 142 positions, it offers ample space for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Its straight mount orientation further simplifies installation, making it a valuable addition to your electronics projects. Elevate your connectivity game with this essential component.