395-142-541-207

Heilind Number:EDA395-142-541-207
Manufacturer:EDAC
Manufacturer Number:395-142-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-541-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed for seamless integration and performance. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment and secure mating, making it perfect for a wide range of electronic devices. Featuring 142 positions in total, it allows for extensive board-to-board connectivity with ease. Whether you're a tech enthusiast or a professional in the field, this connector, with a straight mount orientation, guarantees optimal performance even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Explore the future of connectivity with this essential component for your PCB projects.