395-142-541-212

Heilind Number:EDA395-142-541-212
Manufacturer:EDAC
Manufacturer Number:395-142-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row setup and 142 positions, it offers ample connectivity options for your circuit board. Crafted with precision, the connector boasts copper alloy contacts for reliable power transmission. Its .1-inch pitch and .2-inch row spacing ensure secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Install with ease in a straight mount orientation and experience seamless data transfer like never before. Upgrade your connectivity solutions with this high-quality PCB connector.