395-142-541-288

Heilind Number:EDA395-142-541-288
Manufacturer:EDAC
Manufacturer Number:395-142-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-541-288

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a total of 142 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this Straight mount orientation connector for optimal performance.