395-142-541-502

Heilind Number:EDA395-142-541-502
Manufacturer:EDAC
Manufacturer Number:395-142-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-541-502

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in your electronic setups. With two rows and a total of 142 positions, it offers ample room for seamless connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for various environments. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your circuit board assemblies with this essential connector, a perfect choice for high-performance applications.