395-142-541-558

Heilind Number:EDA395-142-541-558
Manufacturer:EDAC
Manufacturer Number:395-142-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-541-558

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a compact pitch of .1 inch and two rows of 142 positions each, it allows for efficient signal transmission. Crafted with precision, the contacts are made of resilient Copper Alloy, ensuring reliable performance. The straight mount orientation and row spacing of .2 inch make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your electronic assemblies with this essential component for optimal functionality.