395-142-541-802

Heilind Number:EDA395-142-541-802
Manufacturer:EDAC
Manufacturer Number:395-142-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-541-802

Detailed Description

Enhance your connectivity solutions with our high-performance Board-To-Board PCB Connector in sleek black. Featuring 142 positions across two rows, this connector offers seamless and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Its straight mount orientation further simplifies installation, making it ideal for various PCB applications. Elevate your electronic projects with this essential connector for seamless data transmission.