395-142-541-803

Heilind Number:EDA395-142-541-803
Manufacturer:EDAC
Manufacturer Number:395-142-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-541-803

Detailed Description

Enhance your PCB connectivity with this cutting-edge 142-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in challenging environments. The copper alloy contacts provide excellent conductivity, while the 0.1" pitch and 0.2" row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for secure and efficient data transfer.