395-142-541-804

Heilind Number:EDA395-142-541-804
Manufacturer:EDAC
Manufacturer Number:395-142-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-541-804

Detailed Description

Elevate your circuit board connectivity with this high-performance black card edge connector. Designed for precision and durability, it features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of 142 copper alloy contact positions, it provides ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation allows for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project. Upgrade your setup with this essential component, and experience enhanced performance and reliability.