395-142-541-812

Heilind Number:EDA395-142-541-812
Manufacturer:EDAC
Manufacturer Number:395-142-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-541-812

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector. Designed to streamline data transfer, this connector features 142 positions with a pitch of .1 inches, ensuring precise and reliable contact. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector provides seamless integration into your electronic setup. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity with this essential component for your electronic projects.