395-142-542-258

Heilind Number:EDA395-142-542-258
Manufacturer:EDAC
Manufacturer Number:395-142-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-542-258

Detailed Description

Enhance your electronic connections with our high-performing 142-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity and longevity. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission in a space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in its straight mount orientation for secure and stable connectivity, making it an essential component for your electronic projects. Elevate your PCB assembly with this top-quality Card Edge Connector.