395-142-542-578

Heilind Number:EDA395-142-542-578
Manufacturer:EDAC
Manufacturer Number:395-142-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-542-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-542-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, accommodating a total of 142 positions for extensive connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various electronic applications. Upgrade your setup with this straight-mount connector, guaranteeing efficient and secure connections for your PCB projects.