395-142-542-802

Heilind Number:EDA395-142-542-802
Manufacturer:EDAC
Manufacturer Number:395-142-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-542-802

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and boasts a total of 142 positions across two rows, ensuring optimal signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for professional and DIY projects alike, it's a must-have component in any electronic setup.