395-142-542-812

Heilind Number:EDA395-142-542-812
Manufacturer:EDAC
Manufacturer Number:395-142-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-542-812

Detailed Description

Enhance connectivity in your electronic projects with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 142 positions with a pitch of .1 inches, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy and an amperage of 3A, this connector offers reliable power delivery. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation and 2 rows layout make installation a breeze, while the black color adds a sleek touch. Trust in this connector for high-quality, high-speed connections in your PCB designs.