395-142-544-212

Heilind Number:EDA395-142-544-212
Manufacturer:EDAC
Manufacturer Number:395-142-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-544-212

Detailed Description

Enhance your PCB connections with this high-performance black Board To Board Card Edge Connector. Designed for seamless integration, its 142 positions allow for extensive connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With a 3A amperage rating, copper alloy contacts, and a pitch of .1 inch, it guarantees reliable power and signal transmission. The straight mount orientation and 2-row configuration offer easy installation and efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry.