395-142-555-201

Heilind Number:EDA395-142-555-201
Manufacturer:EDAC
Manufacturer Number:395-142-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-555-201

Detailed Description

Enhance connectivity within your electronic devices with our Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both safety and style. With two rows and a total of 142 positions, it offers ample room for complex circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your PCB interconnection with this essential component.