395-142-555-502

Heilind Number:EDA395-142-555-502
Manufacturer:EDAC
Manufacturer Number:395-142-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-555-502

Detailed Description

Connect with seamless precision using this dual-row board-to-board PCB connector, designed for superior performance in high-speed data transfer applications. Its sleek black housing, crafted from UL 94V-0 thermoplastic polyester, ensures both durability and safety in operation. With 142 positions and a compact pitch of .1 inches, it offers efficient connectivity on your PCB. The contact material, made of copper alloy, guarantees reliable signal transmission. Featuring a straight mount orientation and a row spacing of .2 inches, it allows for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various industrial and commercial settings. Upgrade your connectivity solutions with this advanced board-to-board connector.