395-142-555-503

Heilind Number:EDA395-142-555-503
Manufacturer:EDAC
Manufacturer Number:395-142-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-555-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 142 positions in two rows with a .1-inch pitch and .2-inch row spacing, ensuring precise and stable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance. With a straight mount orientation, it's easy to install in any application. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. Upgrade your electronic projects with this essential connector for seamless data transmission.