395-142-555-512

Heilind Number:EDA395-142-555-512
Manufacturer:EDAC
Manufacturer Number:395-142-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 142 positions spread across two rows, ensuring optimal signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless data transmission. Each contact is made from Copper Alloy, further enhancing conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers flexibility in installation, while its sleek black color adds a touch of sophistication to your PCB setup. Upgrade your connectivity solution with this essential component.