395-142-555-588

Heilind Number:EDA395-142-555-588
Manufacturer:EDAC
Manufacturer Number:395-142-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-555-588

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 142 positions, it offers ample connectivity options. With a straight mount orientation, it facilitates easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Upgrade your setup with this essential component for efficient data transmission and power delivery.