395-142-556-201

Heilind Number:EDA395-142-556-201
Manufacturer:EDAC
Manufacturer Number:395-142-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed black PCB connector. Featuring a high amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 thermoplastic polyester, the housing guarantees both durability and safety. With 142 positions spread across 2 rows, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts and .1-inch pitch further enhance its performance. Designed for a straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your connectivity solutions with this essential component.