395-142-556-207

Heilind Number:EDA395-142-556-207
Manufacturer:EDAC
Manufacturer Number:395-142-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-207

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and a total of 142 positions, it offers ample space for your circuitry needs. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its straight mount orientation and compact .1-inch pitch make for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.