395-142-556-212

Heilind Number:EDA395-142-556-212
Manufacturer:EDAC
Manufacturer Number:395-142-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-212

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features 142 positions spread across two rows, ensuring reliable and efficient connectivity. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing longevity and stability. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your PCB assembly with this high-quality connector, a must-have for any electronic project.