395-142-556-258

Heilind Number:EDA395-142-556-258
Manufacturer:EDAC
Manufacturer Number:395-142-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-258

Detailed Description

Upgrade your electronic connections with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows of 142 positions each, ensuring optimal connectivity for your devices. The durable housing, made from UL 94V-0 thermoplastic polyester, guarantees safety and reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material and straight mount orientation further enhance signal transmission efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.