395-142-556-278

Heilind Number:EDA395-142-556-278
Manufacturer:EDAC
Manufacturer Number:395-142-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector boasts a robust construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With a pitch of .1 inches and two rows of 142 positions, it offers ample room for intricate circuitry. The Copper Alloy contacts guarantee efficient power transfer, while an amperage rating of 3A ensures reliable performance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential component.