395-142-556-288

Heilind Number:EDA395-142-556-288
Manufacturer:EDAC
Manufacturer Number:395-142-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-288

Detailed Description

Enhance your circuitry with this high-performance Board-to-Board PCB Connector, meticulously crafted for seamless connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The double-row design, featuring 142 positions in total, allows for efficient signal transmission. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for secure, stable connections in your PCB projects.