395-142-556-502

Heilind Number:EDA395-142-556-502
Manufacturer:EDAC
Manufacturer Number:395-142-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-502

Detailed Description

Enhance your PCB connectivity with this high-quality 142-position board-to-board connector. Designed for seamless integration, its straight mount orientation and 0.1-inch pitch ensure precise alignment and efficient data transfer. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.