395-142-556-507

Heilind Number:EDA395-142-556-507
Manufacturer:EDAC
Manufacturer Number:395-142-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-507

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector. Featuring 142 positions across two rows, this connector ensures seamless communication between your circuit boards. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and reliability in any application. Each contact is made of copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Designed for straight mounting orientation, it's easy to install and perfect for various electronic systems. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and harsh environments. Trust in our high-quality connector for seamless data transmission in your PCB setups.