395-142-556-802

Heilind Number:EDA395-142-556-802
Manufacturer:EDAC
Manufacturer Number:395-142-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-802

Detailed Description

Enhance your connectivity with our high-performance 142-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of contact points, each crafted from resilient Copper Alloy, it ensures reliable signal transmission. The precise pitch of .1 inch and row spacing of .2 inch allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.