395-142-556-803

Heilind Number:EDA395-142-556-803
Manufacturer:EDAC
Manufacturer Number:395-142-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-803

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless connectivity for up to 142 positions. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.