395-142-556-804

Heilind Number:EDA395-142-556-804
Manufacturer:EDAC
Manufacturer Number:395-142-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-804

Detailed Description

Enhance your PCB connectivity with our 142-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery. With a compact pitch of .1 inches and dual rows for efficient signal transmission, it offers precise alignment and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for demanding industrial applications. Trust in this black-colored connector for optimal performance and longevity in your PCB projects.