395-142-556-808

Heilind Number:EDA395-142-556-808
Manufacturer:EDAC
Manufacturer Number:395-142-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer at an amperage of 3A. With two rows and a total of 142 positions, it offers ample space for seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the compact .1" pitch and .2" row spacing optimize connectivity in tight spaces. Designed for straight mount orientation, it facilitates easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its robust construction and performance to streamline your electronic connections effortlessly.