395-142-558-258

Heilind Number:EDA395-142-558-258
Manufacturer:EDAC
Manufacturer Number:395-142-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-558-258

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic systems, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 142 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a right-angle mount orientation, it facilitates convenient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of electronics. Trust in its quality and precision for your connectivity needs.