395-142-558-288

Heilind Number:EDA395-142-558-288
Manufacturer:EDAC
Manufacturer Number:395-142-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-558-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for optimal signal transmission. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows and a total of 142 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable and efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Its right-angle mount orientation further adds versatility in installation, catering to different design requirements. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.