395-142-558-503

Heilind Number:EDA395-142-558-503
Manufacturer:EDAC
Manufacturer Number:395-142-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power delivery, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With two rows and 142 positions, this connector offers a versatile solution for your circuit board layout. The copper alloy contact material ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments.Upgrade your electronics assembly with this essential component.