395-142-558-512

Heilind Number:EDA395-142-558-512
Manufacturer:EDAC
Manufacturer Number:395-142-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-558-512

Detailed Description

Enhance your PCB connectivity with our 142-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this high-quality component.