395-142-558-558

Heilind Number:EDA395-142-558-558
Manufacturer:EDAC
Manufacturer Number:395-142-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-558-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation for easy installation. With 142 positions across two rows, it offers ample connectivity options, while the durable UL 94V-0 thermoplastic polyester housing ensures reliability. The copper alloy contact material guarantees efficient power transfer, with a low amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suited for various environments. Trust in its quality and precision for optimal performance in your electronic assemblies.