395-142-558-804

Heilind Number:EDA395-142-558-804
Manufacturer:EDAC
Manufacturer Number:395-142-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-558-804

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows and a total of 142 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Its right angle mount orientation allows for easy installation, making it perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB setup. Upgrade your connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows and a total of 142 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Its right angle mount orientation allows for easy installation, making it perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB setup.