395-142-558-878

Heilind Number:EDA395-142-558-878
Manufacturer:EDAC
Manufacturer Number:395-142-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in equal measure. Featuring two rows of robust copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable signal transmission. Boasting 142 positions, this connector accommodates complex circuitry with ease. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this connector for efficient and secure PCB connections in your projects.