395-142-558-888

Heilind Number:EDA395-142-558-888
Manufacturer:EDAC
Manufacturer Number:395-142-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-558-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-558-888

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration in PCB assemblies, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in sleek black. With two rows of 142 positions each, it offers ample space for secure and reliable connections. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and precision for your next electronic project.