395-142-559-204

Heilind Number:EDA395-142-559-204
Manufacturer:EDAC
Manufacturer Number:395-142-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-559-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With a double-row layout and a total of 142 positions, it offers ample connectivity options for your circuit board. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its right-angle mount orientation and compact pitch of .1 inch make it easy to integrate into your PCB layout. Trust in this connector to deliver exceptional connectivity for your electronic devices.