395-142-559-502

Heilind Number:EDA395-142-559-502
Manufacturer:EDAC
Manufacturer Number:395-142-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row design and a total of 142 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transfer. Perfect for compact setups, it has a pitch of .1 inches and a row spacing of .2 inches. Its right-angle mount orientation allows for easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component.