395-142-559-503

Heilind Number:EDA395-142-559-503
Manufacturer:EDAC
Manufacturer Number:395-142-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-559-503

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector in sleek Black. Engineered for reliability, it features two rows of 142 Copper Alloy contacts, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Right Angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Explore our wide range of connectors to elevate your PCB designs.