395-142-559-512

Heilind Number:EDA395-142-559-512
Manufacturer:EDAC
Manufacturer Number:395-142-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-559-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows and 142 positions, this connector offers ample space for seamless data transmission. Crafted with precision, it guarantees reliable contact with its Copper Alloy material. The right-angle mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity game with this essential component.