395-142-559-588

Heilind Number:EDA395-142-559-588
Manufacturer:EDAC
Manufacturer Number:395-142-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-559-588

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With a right-angle mount orientation and copper alloy contacts, it guarantees secure and efficient data transfer. Boasting 142 positions in a compact double-row layout, it offers ample connectivity options. The precision-engineered .1-inch pitch and .2-inch row spacing provide optimal signal integrity, while a 3A amperage and wide operating temperature range of -40 to 105°C ensure reliability in diverse environments. Upgrade your electronic assemblies with this indispensable connector, perfect for a wide range of applications.