395-142-559-802

Heilind Number:EDA395-142-559-802
Manufacturer:EDAC
Manufacturer Number:395-142-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in any electronic application. With two rows and a total of 142 positions, this connector offers ample connectivity options for seamless circuit integration. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise and efficient board mating. Designed for right-angle mounting, it allows for flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solution with this essential component.