395-142-559-858

Heilind Number:EDA395-142-559-858
Manufacturer:EDAC
Manufacturer Number:395-142-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-559-858

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each carefully spaced at .1 inches with a .2-inch row spacing, it offers a total of 142 positions for secure and efficient data transfer. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.