395-142-560-201

Heilind Number:EDA395-142-560-201
Manufacturer:EDAC
Manufacturer Number:395-142-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-560-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Card Edge Connector. Designed for seamless integration on printed circuit boards, this component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Its two rows of 142 positions, with a pitch of .1 inches and row spacing of .2 inches, ensure precise and efficient data transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for demanding industrial environments. Upgrade your device's performance with this essential connectivity solution.